There are no models available for this part yet.
Overview of M39006/09-8727 by Vishay Tansitor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91487-271LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
91487-272LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Right Exit, Standard Shield, Silver Gray | |
RJE4W4887271 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs |
Price & Stock for M39006/09-8727 by Vishay Tansitor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 13 |
|
$30.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 10uf, 50V, 20±% | 10 |
|
$32.5000 | Buy Now |
CAD Models for M39006/09-8727 by Vishay Tansitor
Part Data Attributes for M39006/09-8727 by Vishay Tansitor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TANSITOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
Leakage Current
|
0.001 mA
|
Manufacturer Series
|
M39006/09
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39006/09
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/09-8727
This table gives cross-reference parts and alternative options found for M39006/09-8727. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8727, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0344 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8727 vs M39006/22-0344 |
CT9CRA10MM050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8727 vs CT9CRA10MM050V |
CT9A10MM050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8727 vs CT9A10MM050V |
T292A106M050RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8727 vs T292A106M050RS |
CT69FA10MM050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8727 vs CT69FA10MM050V |
M39006/09-8112 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8727 vs M39006/09-8112 |
M39006/09-8522 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8727 vs M39006/09-8522 |
CT4EA10MM050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8727 vs CT4EA10MM050V |
CT9A10MM050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8727 vs CT9A10MM050V |
CT9HTA10UF+/-20%50V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8727 vs CT9HTA10UF+/-20%50V |