Part Details for M39006/09-8731 by Vishay Tansitor
Overview of M39006/09-8731 by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8731CY-01LF | Renesas Electronics Corporation | Low Skew, 1-to-11 Differential-to-3.3V LVPECL Clock Multiplier / Zero Delay Buffer | |
8731CY-01LFT | Renesas Electronics Corporation | Low Skew, 1-to-11 Differential-to-3.3V LVPECL Clock Multiplier / Zero Delay Buffer | |
ISL88731HRZ | Renesas Electronics Corporation | SMBus Level 2 Battery Charger |
Price & Stock for M39006/09-8731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$58.5000 | Buy Now |
Part Details for M39006/09-8731
M39006/09-8731 CAD Models
M39006/09-8731 Part Data Attributes
|
M39006/09-8731
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8731
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | M39006/09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.112 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8731
This table gives cross-reference parts and alternative options found for M39006/09-8731. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8731, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4EA25MK050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8731 vs CT4EA25MK050V |
M39006/30-0568 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8731 vs M39006/30-0568 |
M39006/220128 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8731 vs M39006/220128 |
T292B256K050RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8731 vs T292B256K050RS |
CT69FEA25MK050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8731 vs CT69FEA25MK050V |
CT69FB25MK050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8731 vs CT69FB25MK050V |
CL65BJ250KPE | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | M39006/09-8731 vs CL65BJ250KPE |
CL65BJ250KPE | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/09-8731 vs CL65BJ250KPE |
CT4EB25MK050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8731 vs CT4EB25MK050V |
311P5002256K | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Matsuo Electric Co Ltd | M39006/09-8731 vs 311P5002256K |