Part Details for M39006/21-0127 by Vishay Intertechnologies
Overview of M39006/21-0127 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/21-0127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/21-0127
|
Avnet Americas | Cap Tant Wet 680uF 25V 20% (10.31 X 28.6mm) Axial (1%FR) 125°C - Bulk (Alt: M39006/21-0127) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7065 / $80.9309 | Buy Now |
DISTI #
M39006/21-0127
|
TTI | Tantalum Capacitors - Wet 680UF 25V 20% T4M Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$71.7700 / $73.2100 | Buy Now |
Part Details for M39006/21-0127
M39006/21-0127 CAD Models
M39006/21-0127 Part Data Attributes
|
M39006/21-0127
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/21-0127
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006/21 | |
Surface Mount | NO | |
Tan Delta | 0.63 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/21-0127
This table gives cross-reference parts and alternative options found for M39006/21-0127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/21-0127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291D687M025PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/21-0127 vs T291D687M025PS |
M39006/25-0127H | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 680uF | Kyocera AVX Components | M39006/21-0127 vs M39006/25-0127H |
136D687X0025K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/21-0127 vs 136D687X0025K2E3 |
M39006/31-0127H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/21-0127 vs M39006/31-0127H |
136D687X0025K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/21-0127 vs 136D687X0025K3E3 |
136D687X0025K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/21-0127 vs 136D687X0025K0E3 |
T191D687M025AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/21-0127 vs T191D687M025AS |
TWCE687M025CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 680uF | Kyocera AVX Components | M39006/21-0127 vs TWCE687M025CCSZ0000 |
T291D687M025RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/21-0127 vs T291D687M025RS |