Part Details for M39006/21-0136 by Vishay Intertechnologies
Overview of M39006/21-0136 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/21-0136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/21-0136
|
Avnet Americas | Cap Tant Wet 560uF 30V 10% (10.31 X 28.6mm) Axial (1%FR) 125°C - Bulk (Alt: M39006/21-0136) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7065 / $80.9309 | Buy Now |
DISTI #
M39006/21-0136
|
TTI | Tantalum Capacitors - Wet 560UF 30V 10% T4M Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$70.3100 / $80.9300 | Buy Now |
Part Details for M39006/21-0136
M39006/21-0136 CAD Models
M39006/21-0136 Part Data Attributes
|
M39006/21-0136
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/21-0136
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-39006/21 | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/21-0136
This table gives cross-reference parts and alternative options found for M39006/21-0136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/21-0136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191D567K030AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/21-0136 vs T191D567K030AS |
T291D567K030MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/21-0136 vs T291D567K030MS |
T291D567K030RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/21-0136 vs T291D567K030RS |
M39006/25-0048H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 560uF | Kyocera AVX Components | M39006/21-0136 vs M39006/25-0048H |
TWCE567K030CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 560uF | Kyocera AVX Components | M39006/21-0136 vs TWCE567K030CCSZ0000 |
T291D567K030PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/21-0136 vs T291D567K030PS |
136D567X9030K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/21-0136 vs 136D567X9030K2E3 |
M39006/31-0136H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 560uF | Kyocera AVX Components | M39006/21-0136 vs M39006/31-0136H |
M39006/31-0224H | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 560uF, | Kyocera AVX Components | M39006/21-0136 vs M39006/31-0224H |