Part Details for M39006/21-0143 by Vishay Intertechnologies
Overview of M39006/21-0143 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4014-331ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL2014-332ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for M39006/21-0143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/21-0143
|
Avnet Americas | 138D337X0050T42M - Bulk (Alt: M39006/21-0143) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7065 / $80.9309 | Buy Now |
|
Future Electronics | M39006/21 Series 330 uF 50 V ±20% Axial Wet Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$58.4300 / $61.3500 | Buy Now |
DISTI #
M39006/21-0143
|
TTI | Tantalum Capacitors - Wet 330UF 50V 20% T4M Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 55 In Stock |
|
$76.0800 / $81.4900 | Buy Now |
Part Details for M39006/21-0143
M39006/21-0143 CAD Models
M39006/21-0143 Part Data Attributes
|
M39006/21-0143
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/21-0143
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006/21 | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/21-0143
This table gives cross-reference parts and alternative options found for M39006/21-0143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/21-0143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D337X0050K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/21-0143 vs 136D337X0050K3E3 |
M39006/21-0231 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/21-0143 vs M39006/21-0231 |
M39006/25-0143 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/21-0143 vs M39006/25-0143 |
138D337X0050K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/21-0143 vs 138D337X0050K2E3 |
M39006/25-0055 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/21-0143 vs M39006/25-0055 |
M39006/31-0143 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 330uF | Kyocera AVX Components | M39006/21-0143 vs M39006/31-0143 |
136D337X0050K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/21-0143 vs 136D337X0050K0E3 |
M39006/21-0055 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/21-0143 vs M39006/21-0055 |
109D337X0050K0 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/21-0143 vs 109D337X0050K0 |
M39006/31-0143 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/21-0143 vs M39006/31-0143 |