Datasheets
M39006/22-0064H by:

Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED

Part Details for M39006/22-0064H by Vishay Intertechnologies

Overview of M39006/22-0064H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
SN0064HBE Texas Instruments Radiation-hardened-assured (RHA), ultra-low-noise, 3.2-GHz, 15-output clock jitter cleaner 64-CFP 25 to 25

Price & Stock for M39006/22-0064H

Part # Distributor Description Stock Price Buy
DISTI # M39006/22-0064H
Avnet Americas Cap Tant Wet 33uF 15V 20% (5.56 X 13.08mm) Axial (1%FR) 125°C - Bulk (Alt: M39006/22-0064H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for M39006/22-0064H

M39006/22-0064H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39006/22-0064H Part Data Attributes

M39006/22-0064H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39006/22-0064H Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET)
JESD-609 Code e0
Leakage Current 0.001 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 15 V
Reference Standard MIL-PRF-39006/22
Ripple Current 319.8 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for M39006/22-0064H

This table gives cross-reference parts and alternative options found for M39006/22-0064H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0064H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TWCA336M015CCSZ000H Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Kyocera AVX Components M39006/22-0064H vs TWCA336M015CCSZ000H
TWCA336M015CCLZ000H Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, Kyocera AVX Components M39006/22-0064H vs TWCA336M015CCLZ000H
TWCA336M015CCLZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39006/22-0064H vs TWCA336M015CCLZ0700
109D336X0015C2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/22-0064H vs 109D336X0015C2E3
TWCA336M015CCSZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39006/22-0064H vs TWCA336M015CCSZ070H
109D336X0015C0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/22-0064H vs 109D336X0015C0E3
TWCA336M015CLSZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39006/22-0064H vs TWCA336M015CLSZ070H
M39006/22-0504H Tantalum Capacitor, Tantalum (wet) Kyocera AVX Components M39006/22-0064H vs M39006/22-0504H
TWCA336M015CLLZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39006/22-0064H vs TWCA336M015CLLZ070H
135D336X0015C0 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/22-0064H vs 135D336X0015C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/22-0064H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/22-0064H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M39006/22-0064H would you like to use for your alert(s)?
  • Please alert me when M39006/22-0064H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39006/22-0064H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/22-0064H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39006/22-0064H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/22-0064H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/22-0064H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: