Part Details for M39006/22-0305/99 by Vishay Intertechnologies
Overview of M39006/22-0305/99 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39006/22-0305/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2062
|
Newark | 135D226X9025T12Pxd |Vishay M39006/22-0305/99 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4600 / $34.0600 | Buy Now |
DISTI #
M39006/22-0305/99
|
Avnet Americas | Cap Tant Wet 22uF 25V 10% (5.56 X 13.08mm) Axial (0.1%FR) 125?C - Bulk (Alt: M39006/22-0305/99) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7625 / $32.4441 | Buy Now |
DISTI #
M39006/22-0305
|
Avnet Americas | Cap Tant Wet 22uF 25V 10% (5.56 X 13.08mm) Axial (0.1%FR) 125?C - Bulk (Alt: M39006/22-0305) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2720 / $32.1048 | Buy Now |