Part Details for M39006/22-0360/99 by Vishay Intertechnologies
Overview of M39006/22-0360/99 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403609LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
8403603JA | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM | |
8403608JA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM |
Price & Stock for M39006/22-0360/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2069
|
Newark | 135D167X9050T42Pxd |Vishay M39006/22-0360/99 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1500 / $72.8300 | Buy Now |
DISTI #
M39006/22-0360/99
|
Avnet Americas | AXIAL,WET TA,160UF,50V,10%,T4 CASE,P LVL,BLK - Bulk (Alt: M39006/22-0360/99) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4580 / $70.4522 | Buy Now |
DISTI #
M39006/22-0360/99
|
TTI | Tantalum Capacitors - Solid Leaded 160UF 50V 10% T4P Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$64.6200 / $72.0500 | Buy Now |