There are no models available for this part yet.
Overview of M39006/22-0360 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403609LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
8403603JA | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM | |
8403608JA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM |
Price & Stock for M39006/22-0360 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X7800
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx M39006/22-0360 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8600 / $74.2300 | Buy Now | |
DISTI #
478-M39006/22-0360-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.9510 | Buy Now | |
DISTI #
M39006/22-0360
|
Avnet Americas | Cap Tant Wet 160uF 50V 10% (10.31 X 26.97mm) Axial 1.41 Ohm 125°C (Alt: M39006/22-0360) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$88.5817 | Buy Now | |
DISTI #
C1S127007289666
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 1 |
|
$47.1000 | Buy Now |
CAD Models for M39006/22-0360 by Kyocera AVX Components
Part Data Attributes for M39006/22-0360 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
160 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.52 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1410 mΩ
|
Leakage Current
|
0.008 mA
|
Length
|
26.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39006
|
Ripple Current
|
741 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.17
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/22-0360
This table gives cross-reference parts and alternative options found for M39006/22-0360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCE167K050CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0360 vs TWCE167K050CLLZ900H |
M39006/09-8333 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0360 vs M39006/09-8333 |
TWCE167K050CCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0360 vs TWCE167K050CCLZ9000 |
TWCE167K050CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 160uF, | Kyocera AVX Components | M39006/22-0360 vs TWCE167K050CLLZ0000 |
M39006/09-8538 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 160uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0360 vs M39006/09-8538 |
TWCE167K050CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, | Kyocera AVX Components | M39006/22-0360 vs TWCE167K050CCSZ000H |
136D167X9050K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0360 vs 136D167X9050K2E3 |
TWCE167K050CLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0360 vs TWCE167K050CLLZ070H |
M39006/30-0580 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0360 vs M39006/30-0580 |
TWCE167K050CLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0360 vs TWCE167K050CLSZ0700 |