Part Details for M39006/22-0360 by Vishay Tansitor
Overview of M39006/22-0360 by Vishay Tansitor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403609LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
8403603JA | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM | |
8403608JA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM |
Price & Stock for M39006/22-0360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$36.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 160uf, 50V, 10±% | 8 |
|
$39.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 160uf, 50V, 10±% | 2 |
|
$60.4000 | Buy Now |
Part Details for M39006/22-0360
M39006/22-0360 CAD Models
M39006/22-0360 Part Data Attributes
|
M39006/22-0360
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0360
Vishay Tansitor
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 160 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.008 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 741 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0360
This table gives cross-reference parts and alternative options found for M39006/22-0360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/220580 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0360 vs M39006/220580 |
M39006/30-0580H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 160uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0360 vs M39006/30-0580H |
TAT167K05024 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 160uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0360 vs TAT167K05024 |
CT4E/69FD160UF10%50V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0360 vs CT4E/69FD160UF10%50V |
TAT167K05014 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0360 vs TAT167K05014 |
M39006/09-8538 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 160uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0360 vs M39006/09-8538 |
M39006/09-8743 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 160uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0360 vs M39006/09-8743 |
M39006/220360 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0360 vs M39006/220360 |
CT4ED160MK050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0360 vs CT4ED160MK050V |
M39006/09-8128 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 160uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0360 vs M39006/09-8128 |