Part Details for M39006/22-0365 by EXXELIA Group
Overview of M39006/22-0365 by EXXELIA Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0365DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK0365DPA-02#J0 | Renesas Electronics Corporation | N Channel Power MOSFET | |
10036587-001LF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions |
Price & Stock for M39006/22-0365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M39006/22-0365-ND
|
DigiKey | CAP TANT 8.2UF 10% 60V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$42.8364 / $52.1600 | Buy Now |
DISTI #
2821-M39006/22-0365-ND
|
DigiKey | CAP TANT 8.2UF 10% 60V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$35.6100 / $42.7300 | Buy Now |
Part Details for M39006/22-0365
M39006/22-0365 CAD Models
M39006/22-0365 Part Data Attributes
|
M39006/22-0365
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0365
EXXELIA Group
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 6470 mΩ | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 168.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0365
This table gives cross-reference parts and alternative options found for M39006/22-0365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA825K060SLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0365 vs TWCA825K060SLSZ0700 |
TWCA825K060SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0365 vs TWCA825K060SLLZ9000 |
TWCA825K060SLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, | Kyocera AVX Components | M39006/22-0365 vs TWCA825K060SLLZ0000 |
M39006/22-0145H | Tantalum Capacitor, | EXXELIA Group | M39006/22-0365 vs M39006/22-0145H |
T290A825K060MSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | M39006/22-0365 vs T290A825K060MSC |
T190A825K060RSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | M39006/22-0365 vs T190A825K060RSC |
TWCA825K060SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 8.2uF | Kyocera AVX Components | M39006/22-0365 vs TWCA825K060SCSZ0000 |
TWCA825K060SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, | Kyocera AVX Components | M39006/22-0365 vs TWCA825K060SLLZ000H |
TWCA825K060SCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF, | Kyocera AVX Components | M39006/22-0365 vs TWCA825K060SCSZ000H |
TWCA825K060SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0365 vs TWCA825K060SLLZ900H |