Part Details for M39006/22-0497H by Vishay Sprague
Overview of M39006/22-0497H by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for M39006/22-0497H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 390uf, 10V, 10±% | 84 |
|
$71.9070 / $92.7832 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 390uf, 10V, 10±% | 1 |
|
$29.9000 | Buy Now |
Part Details for M39006/22-0497H
M39006/22-0497H CAD Models
M39006/22-0497H Part Data Attributes
|
M39006/22-0497H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0497H
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 390uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | M39006/22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39006 | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.44 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |