Part Details for M39006/22-0512H by Vishay Intertechnologies
Overview of M39006/22-0512H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for M39006/22-0512H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T4616
|
Newark | 135D127X5015T22Rh |Vishay M39006/22-0512H Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7100 / $62.6700 | Buy Now |
DISTI #
M39006/22-0512H
|
Avnet Americas | Cap Tant Wet 120uF 15V 5% (7.92 X 17.88mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0512H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5815 / $68.0683 | Buy Now |
Part Details for M39006/22-0512H
M39006/22-0512H CAD Models
M39006/22-0512H Part Data Attributes
|
M39006/22-0512H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0512H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 5% +Tol, 5% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 565.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |