Part Details for M39006/22-0518 by Vishay Sprague
Overview of M39006/22-0518 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-181 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-181MRU | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-181MRW | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39006/22-0518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$66.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 270uf, 15V, 5±% | 20 |
|
$40.2000 / $41.8080 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 270uf, 15V, 5±% | 4 |
|
$71.5000 | Buy Now |
Part Details for M39006/22-0518
M39006/22-0518 CAD Models
M39006/22-0518 Part Data Attributes
|
M39006/22-0518
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0518
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Manufacturer Series | M39006/22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-C-39006 | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0518
This table gives cross-reference parts and alternative options found for M39006/22-0518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0518 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0518 vs M39006/22-0518 |