Part Details for M39006/22-0571 by Vishay Intertechnologies
Overview of M39006/22-0571 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C1231
|
Newark | Tantalum Capacitor, 47Uf, 50V, Axial 10%, Capacitance:47Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:R, Ripple Current:1.155A, Capacitor Case/Package:Axial Leadedrohs Compliant: Na |Vishay M39006/22-0571 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9900 / $48.7700 | Buy Now |
DISTI #
M39006/22-0571
|
Avnet Americas | Cap Tant Wet 47uF 50V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0571) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8105 / $51.8445 | Buy Now |
|
Future Electronics | M39003/22 Series 47 uF ±10 % 125 V Solid Electrolyte TANTALEX® Capacitor RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$46.8100 / $49.1500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 50V, 10±% | 1 |
|
$68.7000 | Buy Now |
DISTI #
M39006/22-0571
|
TTI | Tantalum Capacitors - Wet 47UF 50V 10% T2R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 818 In Stock |
|
$46.7200 / $62.4300 | Buy Now |
DISTI #
M39006/22-0571
|
Avnet Americas | Cap Tant Wet 47uF 50V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0571) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8105 / $51.8445 | Buy Now |
Part Details for M39006/22-0571
M39006/22-0571 CAD Models
M39006/22-0571 Part Data Attributes:
|
M39006/22-0571
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0571
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 311.85 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0571
This table gives cross-reference parts and alternative options found for M39006/22-0571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0351H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0571 vs M39006/30-0351H |
M39006/22-0571H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0571 vs M39006/22-0571H |
136D476X9050F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0571 vs 136D476X9050F0E3 |