There are no models available for this part yet.
Overview of M39006/22-0613 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB | |
106137-HMC443LP4 | Analog Devices | HMC443LP4 Evaluation PCB | |
106137-HMC444LP4 | Analog Devices | HMC444LP4 Evaluation PCB |
Price & Stock for M39006/22-0613 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08C1260
|
Newark | Cap,40Uf,75Vdc,20-% Tol,20+% Tol, clr79-Milstyle |Vishay M39006/22-0613 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4500 / $68.4900 | Buy Now | |
DISTI #
M39006/22-0613
|
Avnet Americas | 135D406X0075T32R - Bulk (Alt: M39006/22-0613) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$57.0750 / $64.3806 | Buy Now |
CAD Models for M39006/22-0613 by Vishay Intertechnologies
Part Data Attributes for M39006/22-0613 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
|
Capacitance
|
40 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.53 mm
|
Dielectric Material
|
TANTALUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.002 mA
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-PRF-39006/22
|
Ripple Current
|
337.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/22-0613
This table gives cross-reference parts and alternative options found for M39006/22-0613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0393 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 40uF | Kyocera AVX Components | M39006/22-0613 vs M39006/30-0393 |
M39006/30-0173 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 40uF | Kyocera AVX Components | M39006/22-0613 vs M39006/30-0173 |
M39006/22-0173 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 40uF | Kyocera AVX Components | M39006/22-0613 vs M39006/22-0173 |
M39006/09-8366 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0613 vs M39006/09-8366 |
M39006/22-0173 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0613 vs M39006/22-0173 |
M39006/22-0393 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0613 vs M39006/22-0393 |
M39006/22-0393 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 40uF | Kyocera AVX Components | M39006/22-0613 vs M39006/22-0393 |
136D406X0075T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0613 vs 136D406X0075T0E3 |