There are no models available for this part yet.
Overview of M39006/22-0622H by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPSH0622HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
CAD Models for M39006/22-0622H by EXXELIA Group
Part Data Attributes for M39006/22-0622H by EXXELIA Group
M39006/22-0622H
EXXELIA Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85CEL
|
Capacitance
|
2.5 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.78 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
10620 mΩ
|
Leakage Current
|
0.001 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39006/22
|
Ripple Current
|
196.95 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Shape
|
WIRE
|
Want to compare parts?
-
M39006/22-0622HEXXELIA GroupTantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADEDVS
-
Alternate Parts for M39006/22-0622H
This table gives cross-reference parts and alternative options found for M39006/22-0622H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0622H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T192A255K100RSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.5uF, | KEMET Corporation | M39006/22-0622H vs T192A255K100RSC |
M39006/22-0402 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0622H vs M39006/22-0402 |
M39006/30-0622H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0622H vs M39006/30-0622H |
TWCA255K100CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0622H vs TWCA255K100CLLZ900H |
M39006/22-0622H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0622H vs M39006/22-0622H |
M39006/22-0622H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | M39006/22-0622H vs M39006/22-0622H |
TWCA255K100CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.5uF, | Kyocera AVX Components | M39006/22-0622H vs TWCA255K100CLLZ0000 |
TWCA255K100CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0622H vs TWCA255K100CLLZ9000 |
M39006/30-0182 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0622H vs M39006/30-0182 |
TWCA255K100CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0622H vs TWCA255K100CLLZ070H |