Filter Your Search
1 - 4 of 4 results
|
M39006/22-0622H
Vishay Intertechnologies
|
$34.6660 | No | No | Active | 2.5 µF | 100 V | 196.95 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | 0.02 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | ||||
|
M39006/22-0622H
Kyocera AVX Components
|
Check for Price | No | Obsolete | 2.5 µF | 100 V | 505 mA | 10 % | 10.62 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 1 µA | 0.02 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.78 mm | 11.51 mm | KYOCERA AVX COMPONENTS CORP | AXIAL LEADED | compliant | EAR99 | |||||||
|
M39006/22-0622H
Vishay Sprague
|
Check for Price | No | Transferred | 2.5 µF | 100 V | 505 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 0.02 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | AXIAL LEADED | compliant | EAR99 | |||||||||
|
M39006/22-0622H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 2.5 µF | 100 V | 196.95 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR79 | 1 µA | 0.02 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | AXIAL LEADED | unknown | EAR99 |