Part Details for M39006/22-0645H/96 by Vishay Intertechnologies
Overview of M39006/22-0645H/96 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0645H/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0645H/96
|
Avnet Americas | Wet Tantalum Capacitor 3.6uH 10% 125VDC Axial - Bulk (Alt: M39006/22-0645H/96) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39006/22-0645H/96
|
TTI | Tantalum Capacitors - Wet 3.6UF 125V 10% T1R Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |