Datasheets
M39006/22-0645H by:

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED

Part Details for M39006/22-0645H by Vishay Intertechnologies

Overview of M39006/22-0645H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for M39006/22-0645H

Part # Distributor Description Stock Price Buy
DISTI # 68H9934
Newark Cap,3.6Uf,25Vdc,10-% Tol,10+% Tol, clr79-Milstyle |Vishay M39006/22-0645H Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $39.3500
  • 50 $38.5100
  • 100 $36.2400
$36.2400 / $39.3500 Buy Now
DISTI # 96AC1309
Newark Cap 3.6Uf 125Vdc 10% 5.56 X 13.08Mm Axl 0.01% Rohs Compliant: No |Vishay M39006/22-0645H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $48.7300
  • 5 $45.8800
  • 10 $43.0200
  • 25 $39.5900
  • 50 $38.7800
  • 100 $36.4400
$36.4400 / $48.7300 Buy Now
DISTI # M39006/22-0645H
Avnet Americas Cap Tant Wet 3.6uF 125V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0645H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $42.7378
  • 30 $41.3672
  • 60 $39.9966
  • 130 $38.6260
  • 250 $37.1308
  • 1,300 $35.3864
  • 2,500 $33.6420
$33.6420 / $42.7378 Buy Now
Quest Components   13
  • 1 $110.0000
  • 6 $99.0000
  • 11 $93.5000
$93.5000 / $110.0000 Buy Now
DISTI # M39006/22-0645H
TTI Tantalum Capacitors - Wet 3.6UF 125V 10% T1R Min Qty: 25 Package Multiple: 1 Container: Tray Americas - 0
  • 25 $42.5700
  • 50 $41.7400
  • 100 $40.9200
  • 250 $40.1200
  • 500 $39.3300
  • 1,000 $38.5600
$38.5600 / $42.5700 Buy Now

Part Details for M39006/22-0645H

M39006/22-0645H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39006/22-0645H Part Data Attributes

M39006/22-0645H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39006/22-0645H Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance 3.6 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET)
JESD-609 Code e0
Leakage Current 0.001 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 125 V
Reference Standard MIL-PRF-39006/22
Ripple Current 202.8 mA
Surface Mount NO
Tan Delta 0.027
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for M39006/22-0645H

This table gives cross-reference parts and alternative options found for M39006/22-0645H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0645H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
136D365X9125C3E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies M39006/22-0645H vs 136D365X9125C3E3
M39006/09-8808 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 3.6uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Intertechnologies M39006/22-0645H vs M39006/09-8808
136D365X9125C0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies M39006/22-0645H vs 136D365X9125C0E3
TWCA365K125CLSZ000H Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 3.6uF, Kyocera AVX Components M39006/22-0645H vs TWCA365K125CLSZ000H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/22-0645H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/22-0645H by Vishay Intertechnologies

  • Please alert me when M39006/22-0645H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39006/22-0645H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/22-0645H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39006/22-0645H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/22-0645H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/22-0645H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: