There are no models available for this part yet.
Overview of M39006/25-0042 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4004-2ARMZ-RL | Analog Devices | Dual of ADA4004-1 | |
ADA4004-2ARMZ-R7 | Analog Devices | Dual of ADA4004-1 | |
ADA4004-2ARZ | Analog Devices | Dual of ADA4004-1 |
Price & Stock for M39006/25-0042 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39006/25-0042
|
Avnet Americas | CAP 220UF 30VDC 20% 5.56 X 13.08MM T1 AXL 1% - Bulk (Alt: M39006/25-0042) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for M39006/25-0042 by Kyocera AVX Components
Part Data Attributes for M39006/25-0042 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
56 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.78 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
5210 mΩ
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
30 V
|
Reference Standard
|
MIL-PRF-39006
|
Surface Mount
|
NO
|
Alternate Parts for M39006/25-0042
This table gives cross-reference parts and alternative options found for M39006/25-0042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/21-0130 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0042 vs M39006/21-0130 |
136D566X9030C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0042 vs 136D566X9030C2E3 |
TWCA566K030CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0042 vs TWCA566K030CCSZ0000 |
M39006/25-0218 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0042 vs M39006/25-0218 |
T291A566K030P | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39006/25-0042 vs T291A566K030P |
109D566X9030C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0042 vs 109D566X9030C2E3 |
TWCA566K030CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | M39006/25-0042 vs TWCA566K030CLSZ000H |
T291A566K030RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39006/25-0042 vs T291A566K030RC-0200 |
M39006/31-0130 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0042 vs M39006/31-0130 |
136D566X9030C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0042 vs 136D566X9030C0E3 |