Part Details for M39006/25-0106H/99 by Vishay Intertechnologies
Overview of M39006/25-0106H/99 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127401-06H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA,Right Angle Receptacle,STB,24S10HP | |
87900-106HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 6 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
68690-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for M39006/25-0106H/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2158
|
Newark | 135D157X9010T12Phxd |Vishay M39006/25-0106H/99 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5800 / $37.5500 | Buy Now |
DISTI #
M39006/25-0106H/99
|
Avnet Americas | Cap Tant Wet 150uF 10V 10% (5.56 X 13.08mm) Axial (0.1%FR) 125°C - Bulk (Alt: M39006/25-0106H/99) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7625 / $38.0841 | Buy Now |
DISTI #
M39006/25-0106H
|
Avnet Americas | Cap Tant Wet 150uF 10V 10% (5.56 X 13.08mm) Axial (0.1%FR) 125°C - Bulk (Alt: M39006/25-0106H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8034 / $28.5610 | Buy Now |