Part Details for M39006/25-0112 by Kyocera AVX Components
Overview of M39006/25-0112 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/25-0112-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.2120 | Buy Now |
DISTI #
M39006/25-0112
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: M39006/25-0112) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 18 Weeks, 0 Days | 0 |
|
$90.1128 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$75.0120 / $78.9600 | Buy Now | |
DISTI #
M39006/25-0112
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: M39006/25-0112) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 18 Weeks, 0 Days | 0 |
|
$90.1128 | Buy Now |
DISTI #
M39006/25-0112
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: M39006/25-0112) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 18 Weeks, 0 Days | 0 |
|
$90.1128 | Buy Now |
Part Details for M39006/25-0112
M39006/25-0112 CAD Models
M39006/25-0112 Part Data Attributes
|
M39006/25-0112
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0112
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1010 mΩ | |
Leakage Current | 0.007 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 897 mA | |
Surface Mount | NO | |
Tan Delta | 1.14 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0112
This table gives cross-reference parts and alternative options found for M39006/25-0112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D158X9010K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0112 vs 136D158X9010K0E3 |
T291D158K010RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0112 vs T291D158K010RS |
136D158X9010K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0112 vs 136D158X9010K3E3 |
TWCE158K010CLSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0112 vs TWCE158K010CLSZ0000 |
M39006/31-0024H | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1500uF, | Kyocera AVX Components | M39006/25-0112 vs M39006/31-0024H |
136D158X9010K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0112 vs 136D158X9010K2E3 |
T191D158K010AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0112 vs T191D158K010AS |