Part Details for M39006/25-0112 by Vishay Tansitor
Overview of M39006/25-0112 by Vishay Tansitor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$71.5000 | Buy Now |
Part Details for M39006/25-0112
M39006/25-0112 CAD Models
M39006/25-0112 Part Data Attributes
|
M39006/25-0112
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0112
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | M39006/25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 897 mA | |
Surface Mount | NO | |
Tan Delta | 1.14 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0112
This table gives cross-reference parts and alternative options found for M39006/25-0112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/21-0112 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0112 vs M39006/21-0112 |
T195D158K010AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0112 vs T195D158K010AS |
TAX158K1014 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/25-0112 vs TAX158K1014 |
T295D158K010PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0112 vs T295D158K010PS |
T295D158K010RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0112 vs T295D158K010RS |
M39006/25-0024H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0112 vs M39006/25-0024H |
CLR81158K01014 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/25-0112 vs CLR81158K01014 |
M39006/21-0024 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0112 vs M39006/21-0024 |
M39006/31-0200 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0112 vs M39006/31-0200 |
M39006/25-0200H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0112 vs M39006/25-0200H |