Part Details for M39006/25-0112H by Vishay Intertechnologies
Overview of M39006/25-0112H by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0112H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2161
|
Newark | 135D158X9010T42Ph |Vishay M39006/25-0112H Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4700 / $75.9700 | Buy Now |
DISTI #
M39006/25-0112H
|
Avnet Americas | Cap Tant Wet 1500uF 10V 10% (10.31 X 28.6mm) Axial (0.1%FR) 125°C - Bulk (Alt: M39006/25-0112H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$74.3175 / $94.4107 | Buy Now |
DISTI #
M39006/25-0112H
|
Avnet Americas | Cap Tant Wet 1500uF 10V 10% (10.31 X 28.6mm) Axial (0.1%FR) 125°C - Bulk (Alt: M39006/25-0112H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$74.3175 / $94.4107 | Buy Now |
DISTI #
M39006/25-0112H
|
Avnet Americas | Cap Tant Wet 1500uF 10V 10% (10.31 X 28.6mm) Axial (0.1%FR) 125°C - Bulk (Alt: M39006/25-0112H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$74.3175 / $94.4107 | Buy Now |
Part Details for M39006/25-0112H
M39006/25-0112H CAD Models
M39006/25-0112H Part Data Attributes
|
M39006/25-0112H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0112H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 897 mA | |
Surface Mount | NO | |
Tan Delta | 1.14 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0112H
This table gives cross-reference parts and alternative options found for M39006/25-0112H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0112H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D158X9010K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0112H vs 136D158X9010K0E3 |
T291D158K010RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0112H vs T291D158K010RS |
136D158X9010K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0112H vs 136D158X9010K3E3 |
TWCE158K010CLSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0112H vs TWCE158K010CLSZ0000 |
M39006/31-0024H | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1500uF, | Kyocera AVX Components | M39006/25-0112H vs M39006/31-0024H |
136D158X9010K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0112H vs 136D158X9010K2E3 |
T191D158K010AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0112H vs T191D158K010AS |