Part Details for M39006/25-0144H by Kyocera AVX Components
Overview of M39006/25-0144H by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/25-0144H
M39006/25-0144H CAD Models
M39006/25-0144H Part Data Attributes
|
M39006/25-0144H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0144H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1530 mΩ | |
Length | 26.97 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006 |
Alternate Parts for M39006/25-0144H
This table gives cross-reference parts and alternative options found for M39006/25-0144H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0144H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291D337K050PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0144H vs T291D337K050PS |
136D337X9050K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0144H vs 136D337X9050K2E3 |
136D337X9050K3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0144H vs 136D337X9050K3 |
136D337X9050K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0144H vs 136D337X9050K3E3 |
M39006/31-0144H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0144H vs M39006/31-0144H |
TWCE337K050CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF | Kyocera AVX Components | M39006/25-0144H vs TWCE337K050CCSZ0000 |
TWCE337K050CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF | Kyocera AVX Components | M39006/25-0144H vs TWCE337K050CLSZ0000 |
T291D337K050RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0144H vs T291D337K050RS |
136D337X9050K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0144H vs 136D337X9050K0E3 |
M39006/31-0232H | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | Kyocera AVX Components | M39006/25-0144H vs M39006/31-0232H |