Part Details for M39006/25-0160 by Kyocera AVX Components
Overview of M39006/25-0160 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7899
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx M39006/25-0160 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1000 / $76.0300 | Buy Now |
DISTI #
478-M39006/25-0160-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.2120 | Buy Now |
DISTI #
M39006/25-0160
|
Avnet Americas | Cap Tant Wet 220uF 75V 10% (10.31 X 26.97mm) Axial 1.8 Ohm 125°C (Alt: M39006/25-0160) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 9 Factory Stock |
|
$90.1128 | Buy Now |
Part Details for M39006/25-0160
M39006/25-0160 CAD Models
M39006/25-0160 Part Data Attributes
|
M39006/25-0160
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0160
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1800 mΩ | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Tan Delta | 0.37 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0160
This table gives cross-reference parts and alternative options found for M39006/25-0160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D227X9075K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0160 vs 136D227X9075K3E3 |
T291D227K075PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0160 vs T291D227K075PS |
TWCE227K075CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF | Kyocera AVX Components | M39006/25-0160 vs TWCE227K075CLSZ0000 |
T291D227K075RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0160 vs T291D227K075RS |
136D227X9075K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0160 vs 136D227X9075K0E3 |
TWCE227K075CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF | Kyocera AVX Components | M39006/25-0160 vs TWCE227K075CCSZ0000 |
M39006/25-0072H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0160 vs M39006/25-0072H |
M39006/31-0160H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0160 vs M39006/31-0160H |