Part Details for M39006/25-0163 by Kyocera AVX Components
Overview of M39006/25-0163 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y4680
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx M39006/25-0163 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7500 / $55.2000 | Buy Now |
DISTI #
478-M39006/25-0163-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2470 | Buy Now |
DISTI #
M39006/25-0163
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: M39006/25-0163) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$65.8701 | Buy Now |
Part Details for M39006/25-0163
M39006/25-0163 CAD Models
M39006/25-0163 Part Data Attributes:
|
M39006/25-0163
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0163
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 39uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3540 mΩ | |
Leakage Current | 0.005 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 507 mA | |
Surface Mount | NO | |
Tan Delta | 0.104 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0163
This table gives cross-reference parts and alternative options found for M39006/25-0163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB396M100CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0163 vs TWCB396M100CCSZ0000 |
136D396X0100F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0163 vs 136D396X0100F2E3 |
T191B396M100AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0163 vs T191B396M100AS |
136D396X0100F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0163 vs 136D396X0100F0E3 |
T291B396M100RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0163 vs T291B396M100RS |
T291B396M100MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0163 vs T291B396M100MS |