Part Details for M39006/25-0244H by Vishay Intertechnologies
Overview of M39006/25-0244H by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0244H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6322
|
Newark | Tantalum Capacitor, 82Uf, 75V, Axial 10%, Capacitance:82Μf, Voltage(Dc):75V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:R, Ripple Current:1A, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Vishay M39006/25-0244H Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1500 / $58.7900 | Buy Now |
DISTI #
M39006/25-0244H
|
Avnet Americas | Cap Tant Wet 82uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/25-0244H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6820 / $58.9844 | Buy Now |
|
Future Electronics | 82µF Hermetically Sealed Tantalum Capacitors 75V Axial RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 25Bulk |
|
$55.0600 / $57.8200 | Buy Now |
DISTI #
M39006/25-0244H
|
TTI | Tantalum Capacitors - Wet 82UF 75V 10% T2R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 2177 In Stock |
|
$52.0700 / $59.0900 | Buy Now |
DISTI #
M39006/25-0244H
|
Avnet Americas | Cap Tant Wet 82uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/25-0244H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6820 / $58.9844 | Buy Now |
DISTI #
M39006/25-0244H
|
Avnet Americas | Cap Tant Wet 82uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/25-0244H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6820 / $58.9844 | Buy Now |
Part Details for M39006/25-0244H
M39006/25-0244H CAD Models
M39006/25-0244H Part Data Attributes
|
M39006/25-0244H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0244H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 390 mA | |
Surface Mount | NO | |
Tan Delta | 0.152 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0244H
This table gives cross-reference parts and alternative options found for M39006/25-0244H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0244H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B826K075MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0244H vs T291B826K075MS |
136D826X9075F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0244H vs 136D826X9075F0E3 |
136D826X9075F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0244H vs 136D826X9075F2E3 |
TWCB826K075CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF | Kyocera AVX Components | M39006/25-0244H vs TWCB826K075CCSZ0000 |