Part Details for M39006/25-0246 by KEMET Corporation
Overview of M39006/25-0246 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/25-0246
M39006/25-0246 CAD Models
M39006/25-0246 Part Data Attributes
|
M39006/25-0246
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0246
KEMET Corporation
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | M39006/25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 507 mA | |
Surface Mount | NO | |
Tan Delta | 37.0 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0246
This table gives cross-reference parts and alternative options found for M39006/25-0246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/25-0246 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/25-0246 vs M39006/25-0246 |
M39006/25-0246 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/25-0246 vs M39006/25-0246 |