Part Details for M39006/25-0246 by Kyocera AVX Components
Overview of M39006/25-0246 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y4684
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx M39006/25-0246 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0700 / $66.2200 | Buy Now |
DISTI #
478-M39006/25-0246-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0720 | Buy Now |
Part Details for M39006/25-0246
M39006/25-0246 CAD Models
M39006/25-0246 Part Data Attributes
|
M39006/25-0246
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0246
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2230 mΩ | |
Leakage Current | 0.009 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 507 mA | |
Surface Mount | NO | |
Tan Delta | 0.244 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0246
This table gives cross-reference parts and alternative options found for M39006/25-0246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191C187K075AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0246 vs T191C187K075AS |
T291C187K075RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0246 vs T291C187K075RS |
M39006/21-0334 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0246 vs M39006/21-0334 |
136D187X9075T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0246 vs 136D187X9075T0E3 |
TWCD187K075CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF | Kyocera AVX Components | M39006/25-0246 vs TWCD187K075CLSZ0000 |