Part Details for M39006/25-0248H by Vishay Sprague
Overview of M39006/25-0248H by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-248HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 48 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39006/25-0248H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/25-0248H-ND
|
DigiKey | CAP TANT 220UF 10% 75V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$81.5228 / $93.8200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 75V, 10±% | 6 |
|
$66.6900 / $70.2000 | Buy Now |
Part Details for M39006/25-0248H
M39006/25-0248H CAD Models
M39006/25-0248H Part Data Attributes
|
M39006/25-0248H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0248H
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | M39006/25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-C-39006 | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.37 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |