Part Details for M39006/30-0545H by Vishay Intertechnologies
Overview of M39006/30-0545H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/30-0545H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4878
|
Newark | Capacitor,15Uf,30Vdc,10-% Tol,10+% Tol |Vishay M39006/30-0545H RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7600 / $43.1800 | Buy Now |
DISTI #
M39006/30-0545H
|
Avnet Americas | Cap Tant Wet 15uF 30V 10% (5.56 X 13.08mm) Axial (0.01%FR) 2.21 Ohm 125°C - Bulk (Alt: M39006/30-0545H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9090 / $46.8881 | Buy Now |
DISTI #
M39006/30-0545H
|
TTI | Tantalum Capacitors - Wet 15UF 30V 10% T1R Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$43.8400 / $47.4600 | Buy Now |
Part Details for M39006/30-0545H
M39006/30-0545H CAD Models
M39006/30-0545H Part Data Attributes
|
M39006/30-0545H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/30-0545H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2210 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-39006/30 | |
Surface Mount | NO | |
Tan Delta | 0.025 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/30-0545H
This table gives cross-reference parts and alternative options found for M39006/30-0545H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0545H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA156K030CCSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/30-0545H vs TWCA156K030CCSZ0700 |
136D156X9030C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0545H vs 136D156X9030C3E3 |
TWCA156K030CLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/30-0545H vs TWCA156K030CLLZ0700 |
TWCA156K030CCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/30-0545H vs TWCA156K030CCSZ070H |
109D156X9030C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0545H vs 109D156X9030C0E3 |
TWCA156K030CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 15uF, | Kyocera AVX Components | M39006/30-0545H vs TWCA156K030CLLZ000H |
138D156X9030C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0545H vs 138D156X9030C2E3 |
TWCA156K030CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 15uF, | Kyocera AVX Components | M39006/30-0545H vs TWCA156K030CCLZ0000 |
TWCA156K030CCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/30-0545H vs TWCA156K030CCLZ9000 |
TWCA156K030CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/30-0545H vs TWCA156K030CLLZ070H |