Part Details for M39006/30-0545HTCX by Vishay Intertechnologies
Overview of M39006/30-0545HTCX by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/30-0545HTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/30-0545HTCX
|
Avnet Americas | Cap Tant Wet 15uF 30V 10% (5.56 X 13.08mm) Axial 2.21 Ohm 125?C - Bulk (Alt: M39006/30-0545HTCX) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |