There are no models available for this part yet.
Overview of M39006/31-0248H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-248HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 48 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39006/31-0248H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74K4368
|
Newark | Cap,220Uf,75Vdc,10-% Tol,10+% Tol, clr91-Milstyle |Vishay M39006/31-0248H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.2800 / $101.6400 | Buy Now | |
DISTI #
38AH1084
|
Newark | Cap 220Uf 75Vdc 10% 9.53 X 26.97Mm Axl 0.01% Rohs Compliant: No |Vishay M39006/31-0248H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2700 / $112.7700 | Buy Now | |
DISTI #
M39006/31-0248H
|
Avnet Americas | Cap Tant Wet 220uF 75V 10% (10.31 X 28.6mm) Axial (0.01%FR) 1.12 Ohm 125°C - Bulk (Alt: M39006/31-0248H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$87.4800 / $111.1320 | Buy Now | |
DISTI #
80941431
|
Verical | Cap Tant Wet 220uF 75V 10% (10.31 X 28.6mm) Axial (0.01%FR) 1.12 Ohm 125°C RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2418 | Americas - 20 |
|
$90.2700 / $104.4600 | Buy Now | |
DISTI #
M39006/31-0248H
|
TTI | Tantalum Capacitors - Wet 220UF 75V 10% T4R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 14 In Stock |
|
$92.9800 / $131.7500 | Buy Now | |
DISTI #
C1S803619886236
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 20 |
|
$104.4600 | Buy Now |
CAD Models for M39006/31-0248H by Vishay Intertechnologies
Part Data Attributes for M39006/31-0248H by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.53 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1120 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
26.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-PRF-39006/31
|
Surface Mount
|
NO
|
Tan Delta
|
0.185
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/31-0248H
This table gives cross-reference parts and alternative options found for M39006/31-0248H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0248H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/25-0072 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0248H vs M39006/25-0072 |
M39006/25-0072H | Tantalum Capacitor, | EXXELIA Group | M39006/31-0248H vs M39006/25-0072H |
TWCE227K075CCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/31-0248H vs TWCE227K075CCLZ0700 |
135D227X9075K0 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0248H vs 135D227X9075K0 |
M39006/31-0248 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 220uF, | Kyocera AVX Components | M39006/31-0248H vs M39006/31-0248 |
TWCE227K075CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 220uF, | Kyocera AVX Components | M39006/31-0248H vs TWCE227K075CCLZ0000 |
TWAE227K075CBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | M39006/31-0248H vs TWAE227K075CBLZ0700 |
135D227X9075K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/31-0248H vs 135D227X9075K0E3 |
TWCE227K075CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF | Kyocera AVX Components | M39006/31-0248H vs TWCE227K075CLSZ0000 |
109D227X9075K0 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0248H vs 109D227X9075K0 |