Part Details for M39006/31-0248HT76 by Vishay Intertechnologies
Overview of M39006/31-0248HT76 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/31-0248HT76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/31-0248HT76
|
Avnet Americas | CAP 220UF 75VDC 10% 9.53 X 26.97MM AXL 0.01% - Bulk (Alt: M39006/31-0248HT76) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |