Part Details for M39006/22-0645/99 by Vishay Intertechnologies
Overview of M39006/22-0645/99 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0645/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2141
|
Newark | 135D365X9125T12Rxd |Vishay M39006/22-0645/99 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3400 / $40.5500 | Buy Now |
DISTI #
M39006/22-0645/99
|
Avnet Americas | Cap Tant Wet 3.6uF 125V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0645/99) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3795 / $50.0266 | Buy Now |
DISTI #
M39006/22-0645
|
Avnet Americas | Cap Tant Wet 3.6uF 125V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0645) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0490 / $40.7141 | Buy Now |