Part Details for M39006/25-0043 by Vishay Intertechnologies
Overview of M39006/25-0043 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3004316035NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316045NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316035NX0PBCY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for M39006/25-0043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5762
|
Newark | Cap,220Uf,30Vdc,20-% Tol,20+% Tol, clr81-Milstyle |Vishay M39006/25-0043 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5100 / $41.8200 | Buy Now |
DISTI #
M39006/25-0043
|
TTI | Tantalum Capacitors - Wet 220UF 30V 20% T2M Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$41.6500 / $42.5700 | Buy Now |