Part Details for M39006/25-0104H by Vishay Intertechnologies
Overview of M39006/25-0104H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86840-104HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 4 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
10127401-04H4100LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 24S+4HP Right Angle, Through Hole | |
10127401-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Receptacle Assembly 8HP18S STB |
Price & Stock for M39006/25-0104H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/25-0104H
|
Avnet Americas | Capacitor Tantalum Wet 1800uF 8V 10% (10.31 X 26.97mm) Axial Leaded 125°C - Bulk (Alt: M39006/25-0104H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$68.8125 / $77.6205 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 | 0 |
|
$65.5400 | Buy Now |
Part Details for M39006/25-0104H
M39006/25-0104H CAD Models
M39006/25-0104H Part Data Attributes
|
M39006/25-0104H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0104H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 1800 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 897 mA | |
Surface Mount | NO | |
Tan Delta | 1.38 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0104H
This table gives cross-reference parts and alternative options found for M39006/25-0104H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0104H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0016 | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 1800uF, | Kyocera AVX Components | M39006/25-0104H vs M39006/31-0016 |
M39006/31-0104 | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0104H vs M39006/31-0104 |
M39006/25-0016H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0104H vs M39006/25-0016H |
M39006/25-0104 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0104H vs M39006/25-0104 |
136D188X9008K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0104H vs 136D188X9008K2E3 |
M39006/25-0016 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0104H vs M39006/25-0016 |
M39006/25-0192H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0104H vs M39006/25-0192H |
136D188X9008K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0104H vs 136D188X9008K0E3 |