Part Details for M39006/25-0246H/99 by Vishay Intertechnologies
Overview of M39006/25-0246H/99 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-246HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39006/25-0246H/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0535
|
Newark | 135D187X9075T32Rhxd |Vishay M39006/25-0246H/99 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9700 / $73.2800 | Buy Now |
DISTI #
M39006/25-0246H/99
|
Avnet Americas | Cap Tant Wet 180uF 75V 10% (10.31 x 21.03mm) Axial 125°C - Bulk (Alt: M39006/25-0246H/99) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0855 / $80.1419 | Buy Now |
DISTI #
M39006/25-0246H/99
|
TTI | Tantalum Capacitors - Wet 180UF 75V 10% T3R Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$69.3700 / $78.7500 | Buy Now |