Part Details for M39006/25-0248H/96 by Vishay Intertechnologies
Overview of M39006/25-0248H/96 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-248HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 48 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39006/25-0248H/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/25-0248H/96
|
Avnet Americas | Cap Tant Wet 220uF 75V 10% Axial 125?C - Bulk (Alt: M39006/25-0248H/96) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39006/25-0248H/96
|
TTI | Tantalum Capacitors - Wet 220UF 75V 10% T4R Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |