Part Details for M39006/25-0264H by Vishay Intertechnologies
Overview of M39006/25-0264H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0264H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1330
|
Newark | Cap 82Uf 125Vdc 10% 10.31 X 28.6Mm Axl 0.01% Rohs Compliant: No |Vishay M39006/25-0264H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$79.9300 / $100.0600 | Buy Now |
DISTI #
61H7071
|
Newark | Cap,82Uf,25Vdc,10-% Tol,10+% Tol, clr81-Milstyle |Vishay M39006/25-0264H Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9300 / $86.0300 | Buy Now |
DISTI #
M39006/25-0264H
|
Avnet Americas | Cap Tant Wet 82uF 125V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/25-0264H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$60.1682 | Buy Now |
DISTI #
M39006/25-0264H
|
TTI | Tantalum Capacitors - Wet 82UF 125V 10% T4R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 2308 In Stock |
|
$92.1800 / $98.2800 | Buy Now |
DISTI #
M39006/25-0264H
|
Avnet Americas | Cap Tant Wet 82uF 125V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/25-0264H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$60.1682 | Buy Now |
Part Details for M39006/25-0264H
M39006/25-0264H CAD Models
M39006/25-0264H Part Data Attributes:
|
M39006/25-0264H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0264H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 741 mA | |
Surface Mount | NO | |
Tan Delta | 0.174 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0264H
This table gives cross-reference parts and alternative options found for M39006/25-0264H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0264H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D826X9125K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0264H vs 136D826X9125K0E3 |
T291D826K125PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0264H vs T291D826K125PS |
136D826X9125K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0264H vs 136D826X9125K3E3 |
TWCE826K125CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0264H vs TWCE826K125CCSZ0000 |
T291D826K125MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0264H vs T291D826K125MS |
T291D826K125RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0264H vs T291D826K125RS |
T191D826K125AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0264H vs T191D826K125AS |