Part Details for M39006/30-0249 by Kyocera AVX Components
Overview of M39006/30-0249 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for M39006/30-0249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/30-0249-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4090 | Buy Now |
DISTI #
M39006/30-0249
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: M39006/30-0249) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$61.2600 | Buy Now |
Part Details for M39006/30-0249
M39006/30-0249 CAD Models
M39006/30-0249 Part Data Attributes
|
M39006/30-0249
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/30-0249
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 5% +Tol, 5% -Tol, 120uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1110 mΩ | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 475.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/30-0249
This table gives cross-reference parts and alternative options found for M39006/30-0249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0029H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 5% +Tol, 5% -Tol, 120uF | Kyocera AVX Components | M39006/30-0249 vs M39006/30-0029H |
M39006/30-0469H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/30-0249 vs M39006/30-0469H |
M39006/22-0469H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 5% +Tol, 5% -Tol, 120uF | Kyocera AVX Components | M39006/30-0249 vs M39006/22-0469H |
M39006/22-0029H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 5% +Tol, 5% -Tol, 120uF | Kyocera AVX Components | M39006/30-0249 vs M39006/22-0029H |
M39006/30-0249H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 5% +Tol, 5% -Tol, 120uF | Kyocera AVX Components | M39006/30-0249 vs M39006/30-0249H |
M39006/22-0249H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/30-0249 vs M39006/22-0249H |