Part Details for M39012/01-0501 by Fairview Microwave Inc
Overview of M39012/01-0501 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/01-0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-M39012/01-0501-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.7800 | Buy Now |
DISTI #
74900739
|
RS | M39012/01-0501 N Male (Plug) Connector For RG214 Cable, Crimp/Solder | Fairview Microwave M39012/01-0501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6300 / $51.2200 | RFQ |
|
Onlinecomponents.com | M39012/01-0501 N Male (Plug) Connector For RG214 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$44.7500 / $59.2400 | Buy Now |
DISTI #
M39012/01-0501
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Coax, Interface Type 1: RG214. M39012/01-0501 N Male (Plug) Connector For RG214 Cable, Crimp/Solder, M39012/01-0501 N male coaxial connector from Fairview Microwave has an interface type of RG214 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with silver plating. Our M39012/01-0501 N connector uses beryllium copper contact and a silver plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above. Fairview Microwave male N connector purchases will ship the same day. Our N male RG214 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 112 |
|
$43.8500 / $50.9900 | Buy Now |