Part Details for M39012/01-0503 by Winchester Interconnect
Overview of M39012/01-0503 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0503DMC-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503AMC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503MC(S)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for M39012/01-0503
M39012/01-0503 CAD Models
M39012/01-0503 Part Data Attributes
|
M39012/01-0503
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/01-0503
Winchester Interconnect
RF N Connector, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 142/U, RG 223/U, RG 400/U | |
Body Depth | 1.5 inch | |
Body Diameter | 0.78 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-142,233 400/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/01-0503
This table gives cross-reference parts and alternative options found for M39012/01-0503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/01-0503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/01-0503 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Kings Electronics | M39012/01-0503 vs M39012/01-0503 |
M39012/01-0503 | CONNECTOR, CABLE TERMINATED, MALE, N CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT | Delta Electronics Inc | M39012/01-0503 vs M39012/01-0503 |
M39012/01-0503 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | M39012/01-0503 vs M39012/01-0503 |
M39012/01-0503 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT | Delta Electronics Manufacturing Corp | M39012/01-0503 vs M39012/01-0503 |