Part Details for M39012/02-0003 by Winchester Interconnect
Overview of M39012/02-0003 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for M39012/02-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-M39012/02-0003
|
Mouser Electronics | RF MIL Spec Connectors JACK, N (CTR) | 0 |
|
$35.1400 / $43.6000 | Order Now |
Part Details for M39012/02-0003
M39012/02-0003 CAD Models
M39012/02-0003 Part Data Attributes
|
M39012/02-0003
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/02-0003
Winchester Interconnect
RF N Connector, 1 Contact(s), Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Depth | 1.58 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-8 | |
Connector Type | RF N CONNECTOR | |
Contact Style | COAX | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/02-0003
This table gives cross-reference parts and alternative options found for M39012/02-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/02-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KN-19-208-M06 | RF N Connector, 1 Contact(s), Locking, Jack | Winchester Interconnect | M39012/02-0003 vs KN-19-208-M06 |
M39012/03-0502 | RF N Connector, 1 Contact(s), Locking, Jack | Winchester Interconnect | M39012/02-0003 vs M39012/03-0502 |