Part Details for M39012/02-0006 by Delta Electronics Manufacturing Corp
Overview of M39012/02-0006 by Delta Electronics Manufacturing Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/02-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1111004A33E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/02-0006 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 120 In Stock |
|
$25.8800 | Buy Now |
Part Details for M39012/02-0006
M39012/02-0006 CAD Models
M39012/02-0006 Part Data Attributes
|
M39012/02-0006
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/02-0006
Delta Electronics Manufacturing Corp
RF N Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP |