Part Details for M39012/02-0503 by Pasternack Enterprises
Overview of M39012/02-0503 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/02-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/02-0503
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: RG55, Interface Type 2: RG142. N Female Connector Crimp/Solder Attachment for RG55, RG142. M39012/02-0503 type N female coaxial connector is a QPL listed part that has an interface type of RG55 and RG142 and a 50 Ohm impedance. Pasternack's type N female connector uses crimp/solder as an attachment method. Our female type N coaxial connector provides a maximum frequency of 11 GHz. The Pasternack type N female coaxial connector has a PTFE dielectric type and a VSWR of 1.25:1. Pasternack's type N coaxial connector has a brass body with silver plating. Our M39012/02-0503 type N connector uses beryllium copper inner contact and brass outer contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. This type N connector has a gold inner contact plating and a silver outer contact plating. The Pasternack type N female connector has a dielectric withstanding voltage of 2,500 Vrms. This Pasternack female type N connector will ship the same business day as purchased. Our type N female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 4 |
|
$61.4800 / $71.4900 | Buy Now |