Part Details for M39012/02-0511 by Delta Electronics Inc
Overview of M39012/02-0511 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/02-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEEM39012/02-0511
|
Heilind Electronics | N PANEL CRIMP JACK, RG-214/U | Americas - 29 in Stock |
|
$57.8148 / $96.4445 | Buy Now |
|
CDM Electronics | N PANEL JACK Min Qty: 25 Package Multiple: 1 | 0 |
|
$44.6000 / $80.1200 | RFQ |
Part Details for M39012/02-0511
M39012/02-0511 CAD Models
M39012/02-0511 Part Data Attributes
|
M39012/02-0511
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/02-0511
Delta Electronics Inc
CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |