-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | N PANEL JACK Min Qty: 25 Package Multiple: 1 | 13 |
|
$45.2700 / $81.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/02-0513
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/02-0513
Delta Electronics Inc
CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |
This table gives cross-reference parts and alternative options found for M39012/02-0513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/02-0513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/02-0513 | RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Kings Electronics | M39012/02-0513 vs M39012/02-0513 |